Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

RS Stock No.:
6795167
Mfr. Prt No.:
09-50-8051
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6795167
Product description Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 09-50-8051
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
RS stock number 6795167
Product description Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 09-50-8051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Socket Housings, 41695 Series

A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.

3.96mm Molex KK Range


Specifications

Attribute Value
Brand Molex
Pitch 3.96 mm
Housing Material PET
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series KK 396
For Use With KK Connector
Length 20.67 mm
Number of Contacts 5
Number of Rows 1
Width 8.07 mm
Checking stock...
IDR
36,082.16
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
136,082.163,608.22
*price per unit indicative
"Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda