TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row

RS Stock No.:
7121747
Mfr. Prt No.:
171364-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7121747
Product description TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 171364-1
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
RS stock number 7121747
Product description TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 171364-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MIC (Multiple Interlock Connectors) Range

Power Connectors

TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings

Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)


Specifications

Attribute Value
Brand TE Connectivity
Series Multi-Interlock Mark II
For Use With Wire-to-Wire Multiple Interlock Connector
Length 64.1 mm
Number of Contacts 21
Number of Rows 2
Housing Material Polyamide
Gender Male
Body Orientation Straight
Checking stock...
IDR
30,522.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,522.99
*price per unit indicative
"TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda