TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row

RS Stock No.:
7201522
Mfr. Prt No.:
1-1827863-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7201522
Product description TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1827863-0
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
RS stock number 7201522
Product description TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1827863-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Dynamic 1000 Series

TE Connectivity Dynamic 1100 Series Receptacle Housings

These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically

Note


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 1000
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Length 42.6 mm
Number of Contacts 40
Number of Rows 2
Width 12.45 mm
Pitch 2 mm
Housing Material PET
Gender Female
Body Orientation Straight
Checking stock...
IDR
26,956.73
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
126,956.73
*price per unit indicative
"TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda