TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 6 Way, 2 Row

RS Stock No.:
7201932
Mfr. Prt No.:
1-917809-3
Brand:
TE Connectivity
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
RS stock number 7201932
Product description TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 6 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-917809-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings

Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately

Note

For mating D-5200 Series Headers see stock number 706-8022 typical.
For D-5000 Series Contacts see stock number 680-5107 typical.

TE Connectivity Dynamic 5000 Series

Features and Benefits

• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance

Product Application Information

These DYNAMIC D-5200S connectors are suitable for use in high current power line applications.


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 5000
For Use With Wire-to-Board Connector
Length 57 mm
Number of Contacts 6
Number of Rows 2
Width 26.7 mm
Pitch 10.16 mm
Housing Material Polyamide
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
70,381.19
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
170,381.19
*price per unit indicative
"TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 6 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda