Molex, KK 254, 6410, 2 Way, 1 Row, Straight Pin Header

RS Stock No.:
6701320
Mfr. Prt No.:
22-29-2021
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6701320
Product description Molex, KK 254, 6410, 2 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-29-2021
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
RS stock number 6701320
Product description Molex, KK 254, 6410, 2 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-29-2021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vertical Headers, 6410 Series

Mate with 2695 and 6471 Series housings.


Specifications

Attribute Value
Brand Molex
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Series KK 254
Number of Contacts 2
Number of Rows 1
Pitch 2.54 mm
Connector System Wire to Board
Contact Plating Gold
Current Rating 4.0 A
Contact Material Brass
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
34,928.37
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
134,928.376,985.67
*price per unit indicative
"Molex, KK 254, 6410, 2 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda