HellermannTyton Blue Metal Detectable Cable Tie, 387mm x 7.6 mm

RS Stock No.:
8919536
Mfr. Prt No.:
111-01668 MCTPP120R-PPMP+-BU
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8919536
Product description HellermannTyton Blue Metal Detectable Cable Tie, 387mm x 7.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-01668 MCTPP120R-PPMP+-BU
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
RS stock number 8919536
Product description HellermannTyton Blue Metal Detectable Cable Tie, 387mm x 7.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-01668 MCTPP120R-PPMP+-BU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand HellermannTyton
Series MCT
Type Non-Releasable
Material Metal Detectable Polypropylene (PPMP)
Colour Blue
Maximum Bundle Diameter 100 mm
Quantity 100 pack
Maximum Operating Temperature +115 °C
Width 7.6 mm
Tensile Strength 380 N
Fire Behaviour Self-extinguishing
Minimum Operating Temperature -40 °C
Length 387 mm
Checking stock...
IDR
1,137,427.16
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,137,427.1611,374.27
*price per unit indicative
"HellermannTyton Blue Metal Detectable Cable Tie, 387mm x 7.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda