Molex, SL, 70553, 2 Way, 1 Row, Right Angle PCB Header

RS Stock No.:
6792516
Mfr. Prt No.:
70553-0001
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6792516
Product description Molex, SL, 70553, 2 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 70553-0001
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
RS stock number 6792516
Product description Molex, SL, 70553, 2 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 70553-0001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2.54mm Molex C-Grid/SL Series

90° Headers, 70553 Series

Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively
Gold plating depth 0.38 μm unless otherwise stated


Specifications

Attribute Value
Brand Molex
Shrouded/Unshrouded Shrouded
Termination Method Solder
Series SL
Number of Contacts 2
Number of Rows 1
Pitch 2.54 mm
Connector System Wire to Board
Contact Plating Gold
Current Rating 3.0 A
Contact Material Phosphor Bronze
Mounting Type Through Hole
Body Orientation Right Angle
Checking stock...
IDR
119,574.60
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1119,574.6011,957.46
*price per unit indicative
"Molex, SL, 70553, 2 Way, 1 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda