Molex, Mini-Latch, 5045, 6 Way, 1 Row, Straight Pin Header

RS Stock No.:
6877229
Mfr. Prt No.:
22-04-1061
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6877229
Product description Molex, Mini-Latch, 5045, 6 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-04-1061
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
RS stock number 6877229
Product description Molex, Mini-Latch, 5045, 6 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-04-1061

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm Wire to Board or Wire - Molex

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series

Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits

• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility

Product Application Information

The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.


Specifications

Attribute Value
Brand Molex
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Series Mini-Latch
Number of Contacts 6
Number of Rows 1
Pitch 2.5 mm
Connector System Wire to Board
Contact Plating Tin
Current Rating 3.0 A
Contact Material Brass
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
61,150.87
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
161,150.8712,230.17
*price per unit indicative
"Molex, Mini-Latch, 5045, 6 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda