Finder 230V ac SPDT Interface Relay Module DIN Rail Mount

RS Stock No.:
0154330
Mfr. Prt No.:
4C.01.8.230.0060SPA
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0154330
Product description Finder 230V ac SPDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 4C.01.8.230.0060SPA
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
RS stock number 0154330
Product description Finder 230V ac SPDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 4C.01.8.230.0060SPA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

4C Series with Instant Eject Relays

APPROVALS : CE, CSA, Gost, IMQ, VDE

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi


Specifications

Attribute Value
Brand Finder
Turn Off Time 12 ms
Height 82.9 mm
Length 15.8 mm
Turn On Time 15 ms
Input Current 5 mA
Contact Configuration SPDT
Terminal Type Screw
Contact Material Silver Alloy
Minimum Operating Temperature -40 °C
Series 4C Series
Maximum Operating Temperature +70 °C
Coil Voltage 230 V ac
Operating Temperature Range -40 → +70 °C
Dimensions 81 x 15.8 x 64.6 mm
Input Resistance 28000 Ω
Mounting Type DIN Rail
Depth 64.6 mm
Checking stock...
IDR
488,577.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1488,577.62
*price per unit indicative
"Finder 230V ac SPDT Interface Relay Module DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda