Phoenix Contact Repeater

RS Stock No.:
3707669
Mfr. Prt No.:
2744429
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3707669
Product description Phoenix Contact Repeater
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2744429
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
RS stock number 3707669
Product description Phoenix Contact Repeater
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2744429

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact RS485 to RS485 bus repeater

The RS485 to RS485 Bus Repeater from Phoenix Contact is designed for use on virtually all 2-wire RS485 bus systems such as PROFIBUS and MODBUS. The slim, DIN rail mountable repeater device does not need any special cables meaning that networks can be implemented using available cables, making them cost-effective.

Features and Benefits:

• Operates up to 1.5Mbit/s
• Space-saving 22.5 mm slim device
• Allows more than 32 nodes on an RS485 network
• Removes length limitation of branches
• Parallel connections on one side to simplify the wiring of a ’T’ connection
• Integrated surge protection with transient discharge to the DIN rail
• 3-way isolation between all interfaces

Applications:

Used for potential separation and range increase, they allow for two or more connections.


Specifications

Attribute Value
Brand Phoenix Contact
Checking stock...
IDR
7,969,227.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,969,227.53
*price per unit indicative
"Phoenix Contact Repeater" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda