Weidmuller 300V Interface Relay Module DIN Rail Mount, ACT20P

RS Stock No.:
8928981
Mfr. Prt No.:
1481970000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8928981
Product description Weidmuller 300V Interface Relay Module DIN Rail Mount, ACT20P
Manufacturer / Brand Weidmuller
Manufacturer part number 1481970000
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
RS stock number 8928981
Product description Weidmuller 300V Interface Relay Module DIN Rail Mount, ACT20P
Manufacturer / Brand Weidmuller
Manufacturer part number 1481970000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details


Specifications

Attribute Value
Brand Weidmuller
Height 117.2 mm
Length 12.5 mm
Input Current ±0.1 to ±100 mA
Terminal Type Screw
Standards Met RoHS Compliant
Minimum Operating Temperature -25 °C
Series ACT20P
Maximum Operating Temperature +70 °C
Coil Voltage 300 V
Dimensions 12.5 x 113.7 x 117.2 mm
Mounting Type DIN Rail
Special Features 3 Way Galvanic Isolation, Step Response Time in ≤50 ms and 50 μs
Operating Temperature Range -25 → +70 °C
Depth 113.7 mm
Checking stock...
IDR
5,324,426.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,324,426.18
*price per unit indicative
"Weidmuller 300V Interface Relay Module DIN Rail Mount, ACT20P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda