TE Connectivity DPDT 24V dc Latching Relay, 8A PCB Mount

RS Stock No.:
0515628
Mfr. Prt No.:
RT424A24
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0515628
Product description TE Connectivity DPDT 24V dc Latching Relay, 8A PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number RT424A24
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
RS stock number 0515628
Product description TE Connectivity DPDT 24V dc Latching Relay, 8A PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number RT424A24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

APPROVALS : UL, CSA, VDE

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

L0515583-01

Specifications

Attribute Value
Brand TE Connectivity
Height 15.7 mm
Maximum Switching Power AC 2 kVA
Contact Configuration DPDT
Switching Current 8 A
Terminal Type Through Hole
Contact Material Silver Alloy
Number of Poles 2
Minimum Operating Temperature -10 °C
Series Schrack
Maximum Operating Temperature +85 °C
Coil Voltage 24 V dc
Operating Temperature Range -10 → +85 °C
Coil Resistance 1.44 kΩ
Dimensions 29 x 15.7 x 12.7 mm
Application Power
Length 29 mm
Mounting Type PCB Mount
Depth 12.7 mm
Maximum Switching Voltage AC 400 V ac
Checking stock...
IDR
133,000.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1133,000.52
*price per unit indicative
"TE Connectivity DPDT 24V dc Latching Relay, 8A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda