Panasonic DPDT 12V dc Latching Relay, 3A PCB Mount

RS Stock No.:
1279241
Mfr. Prt No.:
S2-L2-DC12V
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1279241
Product description Panasonic DPDT 12V dc Latching Relay, 3A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number S2-L2-DC12V
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
RS stock number 1279241
Product description Panasonic DPDT 12V dc Latching Relay, 3A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number S2-L2-DC12V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panasonic S Series Latching Relays

A latching relay is similar in design and function to a standard general-purpose relay. However, there is one main difference with a latching relay, in that the latching relay will remain in the last position of which it was powered. A non-latching relay will revert to its normal position.

APPROVALS : UL and CSA

From Panasonic, the S Series of high sensitivity, latching relays are designed for PCB mounting. Extremely reliable and efficient the S series range of PCB mount relays is resistant to vibration and shock, making them ideal for a wide range of industrial switch applications. Compact, with a low profile the S series of power relays, are typically used in designs and applications where PCB space saving is a priority.

Manufactured from high-quality materials the Panasonic S Series of latching relays have a long life and can be relied upon for all your design maintenance and repair needs.

Features and Benefits

  • Robust and reliable

  • Compact, with a low profile

  • Lightweight, only 8g

  • Excellent resistance to vibration and shock

  • DIL terminals array to fit a 2.54mm grid

  • Low EMF (approximately 0.3μV)

  • DPCO / DPDT (changeover) and 4PNO contact arrangements

  • 4 amp current rating @ 250V AC 3 amp current rating @ 30 VDC

  • 12V dc and 24V dc coil voltages

  • Gold clad silver alloy contacts

  • Wide temperature range - 55˚ C to +65 ˚ C

  • Dimensions, H 10mm x W 28mm x D 12mm

Applications

Latching relays are used in a wide range of switching applications across many different types of environments and sectors. Some of the more common control circuits are

  • Telecommunication equipment

  • Data processing equipment

  • Alarms and security

  • Measuring equipment

  • Electronics designs

Accessories

If required a PCB mount socket is available enabling the latching relay to be mounted directly onto a PCB. See stock number 127-9342

L127920-02

Specifications

Attribute Value
Brand Panasonic
Height 10.4 mm
Coil Power 200 mW
Length 28 mm
Life 100000000 cycles
Maximum Switching Power AC 1 kVA
Contact Configuration DPDT
Switching Current 3 A
Terminal Type Through Hole
Contact Material Gold Plated
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +65 °C
Operating Temperature Range -40 → +65 °C
Coil Resistance 720 Ω
Isolation Coil To Contact 1.5 kV rms
Maximum Switching Voltage DC 30 V dc
Coil Voltage 12 V dc
Dimensions 28 x 10.4 x 12 mm
Mounting Type PCB Mount
Maximum Switching Power DC 90 W
Depth 12 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
191,004.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1191,004.69
*price per unit indicative
"Panasonic DPDT 12V dc Latching Relay, 3A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda