Finder, 12V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, 60.13.9.012.0040

RS Stock No.:
0350670
Mfr. Prt No.:
60.13.9.012.0040
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0350670
Product description Finder, 12V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, 60.13.9.012.0040
Manufacturer / Brand Finder
Manufacturer part number 60.13.9.012.0040
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
RS stock number 0350670
Product description Finder, 12V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, 60.13.9.012.0040
Manufacturer / Brand Finder
Manufacturer part number 60.13.9.012.0040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

L350585-02

Specifications

Attribute Value
Brand Finder
Height 54.2 mm
Coil Power 1.3 W
Maximum Switching Current AC 10 A
Number of Poles 3
Series 60 Series
Maximum Switching Current DC 10 A
Switching Current 10 A
Coil Resistance 110 Ω
Depth 36.4 mm
Maximum Switching Voltage AC 400 V ac
Length 32.5 mm
Maximum Switching Power AC 2.5 kVA
Application General Purpose
Contact Configuration 3PDT
Terminal Type PCB Pin
Coil Voltage 12 V dc
Mounting Type Plug In
Dimensions 32.5 x 36.4 x 54.2 mm
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +70 °C
Contact Material Silver Alloy
Maximum Operating Temperature +70 °C
Checking stock...
IDR
344,668.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1344,668.54
*price per unit indicative
"Finder, 12V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, 60.13.9.012.0040" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products