Omron, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 DC24

RS Stock No.:
1113052
Mfr. Prt No.:
G2RV-SR700 DC24
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113052
Product description Omron, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 DC24
Manufacturer / Brand Omron
Manufacturer part number G2RV-SR700 DC24
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
RS stock number 1113052
Product description Omron, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 DC24
Manufacturer / Brand Omron
Manufacturer part number G2RV-SR700 DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Number of Poles 1
Series G2RV
Isolation Coil To Contact 4 kV ac
Maximum Switching Voltage DC 125 V
Coil Voltage 24 V dc
Mounting Type DIN Rail
Switching Current 6 A
Maximum Switching Power DC 180 W
Depth 78 mm
Maximum Switching Voltage AC 440 V
Height 90 mm
Coil Power 300 mW
Length 6.2 mm
Maximum Switching Power AC 1.5 kVA
Contact Configuration SPDT
Terminal Type Screw
Standards Met CE, CULus, TUV Certification, UL 508 File No. E41643
Checking stock...
IDR
315,509.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1315,509.12
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 DC24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products