Panasonic, 12V dc Coil Non-Latching Relay DPDT, 16.7mA Switching Current PCB Mount, 2 Pole, S2-DC12V

RS Stock No.:
1279213
Mfr. Prt No.:
S2-DC12V
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1279213
Product description Panasonic, 12V dc Coil Non-Latching Relay DPDT, 16.7mA Switching Current PCB Mount, 2 Pole, S2-DC12V
Manufacturer / Brand Panasonic
Manufacturer part number S2-DC12V
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
RS stock number 1279213
Product description Panasonic, 12V dc Coil Non-Latching Relay DPDT, 16.7mA Switching Current PCB Mount, 2 Pole, S2-DC12V
Manufacturer / Brand Panasonic
Manufacturer part number S2-DC12V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

APPROVALS : UL, CSA

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

L127920-02

Specifications

Attribute Value
Brand Panasonic
Height 10.4 mm
Coil Power 200 mW
Coil Resistance 720 Ω
Length 28 mm
Maximum Switching Power AC 1 kVA
Number of Poles 2
Contact Configuration DPDT
Terminal Type Through Hole
Series S
Isolation Coil To Contact 1.5 kV rms
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 16.7 mA
Maximum Switching Power DC 90 W
Depth 12 mm
Checking stock...
IDR
558,014.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1558,014.80
*price per unit indicative
"Panasonic, 12V dc Coil Non-Latching Relay DPDT, 16.7mA Switching Current PCB Mount, 2 Pole, S2-DC12V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products