TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, 8-1393215-1

RS Stock No.:
2563979
Mfr. Prt No.:
8-1393215-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2563979
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, 8-1393215-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 8-1393215-1
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
RS stock number 2563979
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, 8-1393215-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 8-1393215-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

E Series Power PCB Relay

APPROVALS : VDE, CSA, UL

LD256390-01

Specifications

Attribute Value
Brand TE Connectivity
Height 25.1 mm
Coil Power 480 mW
Coil Resistance 1.2 kΩ
Length 28 mm
Maximum Switching Power AC 2 kVA
Contact Configuration SPDT
Terminal Type Through Hole
Number of Poles 1
Series Card E
Isolation Coil To Contact 4 kV rms
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 8 A
Depth 10.4 mm
Maximum Switching Voltage AC 400 V ac
Checking stock...
IDR
235,687.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1235,687.83
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, 8-1393215-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products