RS PRO, 120V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole

RS Stock No.:
3949100
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3949100
Product description RS PRO, 120V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole
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
RS stock number 3949100
Product description RS PRO, 120V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 36 mm
Coil Power 1.1 W
Coil Resistance 4.43 kΩ
Standards Met CE, CSA, RoHS Compliant
Number of Poles 4
Maximum Switching Voltage DC 125 V dc
Switching Current 5 A
Maximum Switching Power DC 150 W
Depth 21.5 mm
Maximum Switching Voltage AC 250 V ac
Length 28 mm
Maximum Switching Power AC 1.25 kVA
Contact Configuration 4PDT
Terminal Type Through Hole
Isolation Coil To Contact 2 kV ac
Coil Voltage 120 V ac
Mounting Type Plug In
Checking stock...
IDR
109,924.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1109,924.72
*price per unit indicative
"RS PRO, 120V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products