Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 6 A

RS Stock No.:
7153536
Mfr. Prt No.:
APF30205
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7153536
Product description Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 6 A
Manufacturer / Brand Panasonic
Manufacturer part number APF30205
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
RS stock number 7153536
Product description Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 6 A
Manufacturer / Brand Panasonic
Manufacturer part number APF30205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

APE series compact power relays


Specifications

Attribute Value
Brand Panasonic
Special Features Sealed
Switching Current 6 A
Height 15 mm
Minimum Operating Temperature -40 °C
Coil Resistance 147 Ω
Coil Power 170 mW
Mounting Type PCB Mount
Application Power
Contact Configuration SPDT
Life 50000 (Electrical) cycles, 5000000 (Mechanical) cycles
Maximum Switching Power AC 1.5 kVA
Contact Material Silver Alloy
Length 28 mm
Maximum Switching Voltage AC 250 V ac
Operating Temperature Range -40 → +85 °C
Coil Voltage 5 V dc
Dimensions 28 x 5 x 15 mm
Maximum Operating Temperature +85 °C
Isolation Coil To Contact 4 kV rms
Depth 5 mm
Checking stock...
IDR
153,663.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1153,663.85
*price per unit indicative
"Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 6 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products