TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, OUAZ-SS-124L,900

RS Stock No.:
7196313
Mfr. Prt No.:
OUAZ-SS-124L,900
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7196313
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, OUAZ-SS-124L,900
Manufacturer / Brand TE Connectivity
Manufacturer part number OUAZ-SS-124L,900
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
RS stock number 7196313
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, OUAZ-SS-124L,900
Manufacturer / Brand TE Connectivity
Manufacturer part number OUAZ-SS-124L,900

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

QUAZ Series

APPROVALS : UL, CSA

PCB Signal relay
Fully sealed design
Operating temperature -30 to +75°C
Dimensions H 11.2mm, W 10.4mm, D 15.4mm


Specifications

Attribute Value
Brand TE Connectivity
Height 11.2 mm
Coil Power 200 mW
Coil Resistance 700 Ω
Length 15.4 mm
Maximum Switching Power AC 120 VA
Contact Configuration SPDT
Terminal Type Through Hole
Number of Poles 1
Isolation Coil To Contact 1 kV rms
Maximum Switching Voltage DC 24 V dc
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 1 A
Maximum Switching Power DC 30 W
Depth 10.4 mm
Maximum Switching Voltage AC 120 V ac
Checking stock...
IDR
47,829.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
147,829.84
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, OUAZ-SS-124L,900" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products