TE Connectivity, 24V Coil Non-Latching Relay 3PDT, 15A Switching Current Plug In, 3 Pole, KUMP-14D18-24

RS Stock No.:
7830426
Mfr. Prt No.:
KUMP-14D18-24
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7830426
Product description TE Connectivity, 24V Coil Non-Latching Relay 3PDT, 15A Switching Current Plug In, 3 Pole, KUMP-14D18-24
Manufacturer / Brand TE Connectivity
Manufacturer part number KUMP-14D18-24
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
RS stock number 7830426
Product description TE Connectivity, 24V Coil Non-Latching Relay 3PDT, 15A Switching Current Plug In, 3 Pole, KUMP-14D18-24
Manufacturer / Brand TE Connectivity
Manufacturer part number KUMP-14D18-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

KUMP Series Relay

KUMP Series plug-in relay from TE Connectivity. KUMP Series relays offer higher current ratings than those available in the KUP Series but relay dimensions, wiring diagrams and operating characteristics are the same.Relay types ending with “18” mount in the same sockets as the KUP Series relays

Contact Current Rating: 15 Amps
0.187" Quick Connect Terminals
UL File E22575
CSA File LR15734


Specifications

Attribute Value
Brand TE Connectivity
Switching Current 15 A
Depth 35.7 mm
Coil Resistance 472 Ω
Height 48.4 mm
Length 38.9 mm
Contact Configuration 3PDT
Terminal Type Quick Connect
Number of Poles 3
Series KUMP
Coil Voltage 24 V
Mounting Type Plug In
Checking stock...
IDR
509,240.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1509,240.95
*price per unit indicative
"TE Connectivity, 24V Coil Non-Latching Relay 3PDT, 15A Switching Current Plug In, 3 Pole, KUMP-14D18-24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products