Omron, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2N1-D2-DC24(S)

RS Stock No.:
8278258
Mfr. Prt No.:
MY2N1-D2-DC24(S)
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8278258
Product description Omron, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2N1-D2-DC24(S)
Manufacturer / Brand Omron
Manufacturer part number MY2N1-D2-DC24(S)
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
RS stock number 8278258
Product description Omron, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2N1-D2-DC24(S)
Manufacturer / Brand Omron
Manufacturer part number MY2N1-D2-DC24(S)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MY Series

APPROVALS : VDE, UL, CSA

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm


Specifications

Attribute Value
Brand Omron
Height 28 mm
Coil Power 900 mW
Coil Resistance 636 Ω
Length 21.5 mm
Number of Poles 2
Maximum Switching Power AC 2.5 kVA
Contact Configuration DPDT
Terminal Type PCB Pin
Series MY
Isolation Coil To Contact 2 kV ac
Maximum Switching Voltage DC 125 V
Coil Voltage 24 V dc
Mounting Type Plug In
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 36 mm
Maximum Switching Voltage AC 250 V
Checking stock...
IDR
303,446.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,446.77
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2N1-D2-DC24(S)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products