HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47

RS Stock No.:
0450509
Mfr. Prt No.:
323-10300 MU47-30/8-PO-X-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0450509
Product description HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47
Manufacturer / Brand HellermannTyton
Manufacturer part number 323-10300 MU47-30/8-PO-X-BK
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
RS stock number 0450509
Product description HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47
Manufacturer / Brand HellermannTyton
Manufacturer part number 323-10300 MU47-30/8-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand HellermannTyton
Series MU47
Colour Black
Sleeve Diameter 30 mm
Sleeve Length 1 m
Adhesive Lined Yes
Shrink Ratio 4:1
Shrunk Diameter 8 mm
Sleeve Type Heat Shrink
Material Cross Linked Polyolefin
Flame Retardant No
Halogen Free Yes
Standards Met RoHS Compliant
Checking stock...
IDR
355,262.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1355,262.43
*price per unit indicative
"HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products