Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load

RS Stock No.:
6996512
Mfr. Prt No.:
AQH3213A
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996512
Product description Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQH3213A
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
RS stock number 6996512
Product description Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQH3213A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

APPROVALS : UL, C-UL, VDE

Compact DIP type SSR ideal for AC load control
Two types available, zero-cross (15V and 50V) and random types
High dielectric strength, 5000 Vac (between input and output)


Specifications

Attribute Value
Brand Panasonic
Terminal Type Surface Mount
Minimum Control Voltage 1.21 V
Switching Type Zero Crossing
Height 3.4 mm
Length 9.78 mm
Minimum Operating Temperature -30 °C
Package Style DIP8
Maximum Load Voltage 600 V
Maximum Turn On Time 100 μs
Maximum Operating Temperature +85 °C
Dimensions 9.78 x 6.4 x 3.4 mm
Operating Temperature Range -30 → +85 °C
Off State Leakage Current 100 μA
Mounting Type PCB Mount
Control Voltage Range 1.21 → 1.3 V
Maximum Control Voltage 1.3 V
Maximum Load Current 1.2 A
Depth 6.4 mm
Checking stock...
IDR
32,201.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
132,201.23
*price per unit indicative
"Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products