Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load

RS Stock No.:
6996594
Mfr. Prt No.:
AQY221N2V
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996594
Product description Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQY221N2V
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
RS stock number 6996594
Product description Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQY221N2V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

AQY Series

APPROVALS : UL, C-UL (not for the AQY22 Series)

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series


Specifications

Attribute Value
Brand Panasonic
Height 1.8 mm
Off State Leakage Current 10 nA
Length 2.65 mm
Contact Configuration SPNO
Maximum Turn On Time 0.5 ms
Terminal Type Surface Mount
Minimum Control Voltage 1.14 V
Minimum Operating Temperature -40 °C
Package Style SSOP
Maximum Load Voltage 40 V
Maximum Operating Temperature +85 °C
Dimensions 2.65 x 4.45 x 1.8 mm
Operating Temperature Range -40 → +85 °C
Mounting Type PCB Mount
Control Voltage Range 1.14 → 1.5 V
Maximum Control Voltage 1.5 V
Maximum Load Current 0.12 A
Depth 4.45 mm
Output Device PhotoMOS
Checking stock...
IDR
109,610.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1109,610.05
*price per unit indicative
"Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products