Phoenix Contact 15 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load

RS Stock No.:
7114705
Mfr. Prt No.:
2900364
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7114705
Product description Phoenix Contact 15 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900364
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
RS stock number 7114705
Product description Phoenix Contact 15 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900364

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact PLC-OPT Universal Interface Relay Modules Series

PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.

This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.

Features and Benefits:

• Efficient connection to system when using a V8 adapter
• Relay module with sage isolation between coil and contact
• Actuator connected directly to the relay module
• Time and space savings with slim design
• Functional plug-in bridges
• Yellow LED operating voltage display
• Fast plug-in connection of the PLC and other peripherals
• Gold-plated AgSnO terminals available
• Solid State versions available

Applications:

PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Complete Line:

The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.


Specifications

Attribute Value
Brand Phoenix Contact
Maximum Load Current 15 A
Switching Type DC
Height 80 mm
Length 94 mm
Contact Configuration SPNO
Terminal Type Surface Mount
Minimum Operating Temperature -25 °C
Series PLC-OPT
Maximum Load Voltage 24 V dc
Maximum Operating Temperature +60 °C
Dimensions 94 x 6.2 x 80 mm
Depth 80 mm
Operating Temperature Range -25 → +60 °C
Mounting Type DIN Rail
Relay Type Solid State Relay
Number of Poles 1
Checking stock...
IDR
648,010.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1648,010.42
*price per unit indicative
"Phoenix Contact 15 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products