Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load

RS Stock No.:
8286754
Mfr. Prt No.:
G2R-2-S-AC24(S)
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286754
Product description Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G2R-2-S-AC24(S)
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
RS stock number 8286754
Product description Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G2R-2-S-AC24(S)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G2R Series

APPROVALS : UL508; CSA22.2; EN 61810-1; SEV; SEMKO

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm


Specifications

Attribute Value
Brand Omron
Height 35.5 mm
Length 29 mm
Contact Configuration DPDT
Maximum Turn On Time 15 ms
Terminal Type Plug In
Series G2R
Maximum Load Voltage 125 V dc, 380 V ac
Dimensions 29 x 13 x 35.5 mm
Mounting Type Plug In
Load Voltage Range Maximum of 125 V dc, Maximum of 380 V ac
Maximum Load Current 5 A
Depth 13 mm
Operating Temperature Range -40 → +70 °C
Checking stock...
IDR
227,925.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1227,925.97
*price per unit indicative
"Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products