RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load

RS Stock No.:
8886868
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8886868
Product description RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load
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
RS stock number 8886868
Product description RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Depth 73 mm
Output Device MOSFET
Minimum Load Voltage 10 V
Switching Type DC
Height 93 mm
Off State Leakage Current 1 mA
Length 6.2 mm
Special Features Green LED Indicator, Suppressor Diode
Standards Met CSA, GL, UL
Minimum Control Voltage 11 V
Maximum Load Voltage 30 V
Dimensions 6.2 x 73 x 93 mm
Operating Temperature Range -25 → +60 °C
Mounting Type DIN Rail
Control Voltage Range 11 → 30 V
Load Voltage Range 10 → 30 V
Maximum Control Voltage 30 V
Minimum Load Current 1 mA
Maximum Load Current 5 A
Contact Configuration SPNO
Terminal Type Screw
Checking stock...
IDR
2,309,153.35
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,309,153.35461,830.67
*price per unit indicative
"RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products