Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
- RS Stock No.:
- 9045771
- Mfr. Prt No.:
- SSP1D425BDT
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9045771 |
| Product description | Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | SSP1D425BDT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9045771 |
| Product description | Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | SSP1D425BDT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
DC Switching
MOSFET Zelio SSP1 Thermal Pad Solid State Relays
The new Zelio MOSFET SSP1thermal pad relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The Mosfet SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.
Benefits:
MOSFET technology
DC switching
Thermal pad
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Output Device | MOSFET |
| Minimum Load Voltage | 1 V dc |
| Switching Type | DC |
| Height | 58.89 mm |
| Off State Leakage Current | <= 0.3 mA |
| Length | 44.45 mm |
| Contact Configuration | SPNO |
| Maximum Turn On Time | 0.1 ms |
| Terminal Type | Screw |
| Special Features | Green LED for Input Visualization |
| Standards Met | CE, CSA, EAC, EN/IEC, REACH, UL |
| Relay Type | Solid State Relay |
| Minimum Control Voltage | 3.5 V dc |
| Load Voltage Range | 1 → 150 V dc |
| Operating Temperature Range | -40 → +80 °C |
| Control Voltage Range | 3.5 → 32 V dc |
| Number of Poles | 1 |
| Capacitance | 50 pF |
| Maximum Load Voltage | 150 V dc |
| Dimensions | 44.45 x 34.29 x 58.89 mm |
| Mounting Type | Panel Mount |
| Maximum Control Voltage | 32 V dc |
| Minimum Load Current | 0 A |
| Maximum Load Current | 25 A |
| Depth | 34.29 mm |