Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load

RS Stock No.:
9045774
Mfr. Prt No.:
SSP1D440BD
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9045774
Product description Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSP1D440BD
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
RS stock number 9045774
Product description Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSP1D440BD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

MOSFET Zelio SSP1 Solid State Relays

The new Zelio MOSFET SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The Mosfet SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.

Benefits:
MOSFET technology
DC switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations

Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines


Specifications

Attribute Value
Brand Schneider Electric
Number of Poles 1
Relay Type Solid State Relay
Special Features Green LED for Input Visualization
Standards Met CE, CSA, EAC, EN/IEC, REACH, UL
Maximum Turn On Time 0.1 ms
Height 58.89 mm
Minimum Control Voltage 3.5 V dc
Mounting Type Panel Mount
Contact Configuration SPNO
Minimum Load Current 0 A
Minimum Load Voltage 1 V dc
Output Device MOSFET
Length 44.45 mm
Off State Leakage Current <= 0.3 mA
Load Voltage Range 1 → 150 V dc
Operating Temperature Range -40 → +80 °C
Control Voltage Range 3.5 → 32 V dc
Switching Type DC
Maximum Load Current 40 A
Dimensions 44.45 x 34.29 x 58.89 mm
Maximum Load Voltage 150 V dc
Maximum Control Voltage 32 V dc
Terminal Type Screw
Depth 34.29 mm
Capacitance 50 pF
Checking stock...
IDR
890,830.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1890,830.77
*price per unit indicative
"Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products