Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
- RS Stock No.:
- 9221837
- Mfr. Prt No.:
- SSL1D03BD
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9221837 |
| Product description | Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | SSL1D03BD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Schneider Solid State Relays
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | PCB Pin |
| Special Features | Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals |
| Standards Met | CE, CSA, UL |
| Relay Type | Single Phase |
| Minimum Control Voltage | 15 V dc |
| Number of Poles | 1 |
| Capacitance | 1.5 pF |
| Maximum Load Voltage | 24 V dc |
| Dimensions | 28 x 5 x 15 mm |
| Mounting Type | PCB Mount |
| Maximum Control Voltage | 30 V dc |
| Minimum Load Current | 0.001 A |
| Load Voltage Range | 1 → 24 V dc |
| Operating Temperature Range | -20 → +80 °C |
| Control Voltage Range | 15 → 30 V dc |
| Maximum Load Current | 3.5 A |
| Depth | 5 mm |
| Output Device | MOSFET |
| Minimum Load Voltage | 1 V dc |
| Maximum Turn On Time | 0.35 ms |
| Switching Type | DC |
| Height | 15 mm |
| Off State Leakage Current | 0.001 mA |
| Length | 28 mm |
| Contact Configuration | SPNO |