Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load

RS Stock No.:
9221846
Mfr. Prt No.:
SSL1D03JD
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9221846
Product description Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSL1D03JD
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
RS stock number 9221846
Product description Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSL1D03JD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Schneider Solid State Relays

Zelio SSL Solid State Slim Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.

Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span


Specifications

Attribute Value
Brand Schneider Electric
Switching Type DC
Height 15 mm
Off State Leakage Current 0.001 mA
Length 28 mm
Contact Configuration SPNO
Maximum Turn On Time 0.12 ms
Terminal Type PCB Pin
Special Features Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals
Standards Met CE, CSA, UL
Relay Type Single Phase
Minimum Control Voltage 3 V dc
Number of Poles 1
Capacitance 1.5 pF
Load Voltage Range 1 → 24 V dc
Operating Temperature Range -20 → +80 °C
Control Voltage Range 3 → 12 V dc
Maximum Load Voltage 24 V dc
Dimensions 28 x 5 x 15 mm
Mounting Type PCB Mount
Maximum Control Voltage 12 V dc
Minimum Load Current 0.001 A
Maximum Load Current 3.5 A
Depth 5 mm
Output Device MOSFET
Minimum Load Voltage 1 V dc
Checking stock...
IDR
415,469.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1415,469.29
*price per unit indicative
"Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products