Analog Devices LTC485CN8#PBF Line Transceiver, 8-Pin PDIP

RS Stock No.:
5455786
Mfr. Prt No.:
LTC485CN8#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5455786
Product description Analog Devices LTC485CN8#PBF Line Transceiver, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC485CN8#PBF
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
RS stock number 5455786
Product description Analog Devices LTC485CN8#PBF Line Transceiver, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC485CN8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

RS-485 Line Drivers and Receivers

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection


Specifications

Attribute Value
Brand Analog Devices
Number of Transmitters 1
Mounting Type Through Hole
Dimensions 10.16 x 6.48 x 3.3 mm
Package Type PDIP
IC Type Line Transceiver
Input Type Differential
Pin Count 8
Height 3.3 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.16 mm
Width 6.48 mm
Checking stock...
IDR
56,430.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
156,430.82
*price per unit indicative
"Analog Devices LTC485CN8#PBF Line Transceiver, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products