STMicroelectronics L78L05ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89

RS Stock No.:
7140679
Mfr. Prt No.:
L78L05ACUTR
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7140679
Product description STMicroelectronics L78L05ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
Manufacturer / Brand STMicroelectronics
Manufacturer part number L78L05ACUTR
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
RS stock number 7140679
Product description STMicroelectronics L78L05ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
Manufacturer / Brand STMicroelectronics
Manufacturer part number L78L05ACUTR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, STMicroelectronics

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature 0 °C
Output Voltage 5 V
Maximum Output Current 100 mA
Mounting Type Surface Mount
Output Type Fixed
Number of Outputs 1
Height 1.6 mm
Dimensions 4.6 x 2.6 x 1.6 mm
Quiescent Current 6 mA
Line Regulation 150 mV
Load Regulation 60 mV
Polarity Positive
Package Type SOT-89
Maximum Operating Temperature +150 °C
Accuracy ±5 %
Length 4.6 mm
Maximum Input Voltage 30 V
Width 2.6 mm
Pin Count 3
Regulator Type Linear Voltage
Checking stock...
IDR
32,620.79
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
132,620.793,262.08
*price per unit indicative
"STMicroelectronics L78L05ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda