Microchip MCP1702-3302E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, TO-92

RS Stock No.:
0403850
Mfr. Prt No.:
MCP1702-3302E/TO
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0403850
Product description Microchip MCP1702-3302E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, TO-92
Manufacturer / Brand Microchip
Manufacturer part number MCP1702-3302E/TO
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
RS stock number 0403850
Product description Microchip MCP1702-3302E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, TO-92
Manufacturer / Brand Microchip
Manufacturer part number MCP1702-3302E/TO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Microchip

MCP1702 Low Dropout Voltage Regulator


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Output Voltage 3.3 V
Maximum Output Current 250 mA
Mounting Type Through Hole
Output Type Fixed
Number of Outputs 1
Height 4.62 mm
Dimensions 4.71 x 3.62 x 4.62 mm
Quiescent Current 0.002 mA
Line Regulation 0.1 %/V
Load Regulation 1 %
Minimum Input Voltage 2.7 V
Polarity Positive
Package Type TO-92
Maximum Operating Temperature +125 °C
Accuracy ±0.4 %
Length 4.71 mm
Maximum Input Voltage 13.2 V
Width 3.62 mm
Pin Count 3
Regulator Type Low Dropout Voltage
Checking stock...
IDR
95,554.79
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
195,554.799,555.48
*price per unit indicative
"Microchip MCP1702-3302E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda