Analog Devices LT3085EMS8E#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0 → 36 V 8-Pin, MSOP

RS Stock No.:
7799612
Mfr. Prt No.:
LT3085EMS8E#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7799612
Product description Analog Devices LT3085EMS8E#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0 → 36 V 8-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LT3085EMS8E#PBF
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
RS stock number 7799612
Product description Analog Devices LT3085EMS8E#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0 → 36 V 8-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LT3085EMS8E#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Output Voltage 0 → 36 V
Maximum Output Current 500 mA
Mounting Type Surface Mount
Minimum Input Voltage 1.2 V
Polarity Positive
Package Type MSOP
Maximum Operating Temperature +125 °C
Output Type Adjustable
Accuracy 1 %
Length 3 mm
Number of Outputs 1
Maximum Input Voltage 36 V
Height 0.998 mm
Width 3 mm
Dimensions 3 x 3 x 0.9984 mm
Pin Count 8
Regulator Type Low Dropout Voltage
Line Regulation 0.003 mV/V
Load Regulation -1 mV
Checking stock...
IDR
202,227.92
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1202,227.92101,113.96
*price per unit indicative
"Analog Devices LT3085EMS8E#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0 → 36 V 8-Pin, MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda