TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series

RS Stock No.:
1573789
Mfr. Prt No.:
CGAT-3/1-0-RS-157-3789
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1573789
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGAT-3/1-0-RS-157-3789
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
RS stock number 1573789
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGAT-3/1-0-RS-157-3789

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

CGAT Adhesive lined 3:1

The CGAT Series is a range of heat shrink tubing specifically designed to provide environmental protection and sealing for electrical components and has been designed for commercial use. The tubing has an inner meltable adhesive lining that when heated forms a moisture proof seal.

Features and Benefits

• Provides environmental sealing for electrical components, wire breakouts and cable jackets
• High strength bonding
• Flame retardant jacket
• Polyolefin material – commonly used insulating material, flexible and durable
• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Standard black in colour
• Operating temperature range of -30 to +80 °C
• Minimum shrink temperature: +80 °C
• Supplied in lengths of 1.2m

For CGAT kit, see RS Stock No. 364-1503

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Series CGAT
Colour Black
Flame Retardant Yes
Sleeve Diameter 3 mm
Sleeve Length 1.2 m
Shrink Ratio 3:1
Shrunk Diameter 1 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Halogen Free No
Standards Met E85381
Material Polyolefin
Checking stock...
IDR
90,729.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,729.85
*price per unit indicative
"TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products