Microchip MCP9700-E/TO, Voltage Temperature Sensor -40 to +125 °C ±1°C Analogue, 3-Pin TO-92

RS Stock No.:
0403620
Mfr. Prt No.:
MCP9700-E/TO
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0403620
Product description Microchip MCP9700-E/TO, Voltage Temperature Sensor -40 to +125 °C ±1°C Analogue, 3-Pin TO-92
Manufacturer / Brand Microchip
Manufacturer part number MCP9700-E/TO
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
RS stock number 0403620
Product description Microchip MCP9700-E/TO, Voltage Temperature Sensor -40 to +125 °C ±1°C Analogue, 3-Pin TO-92
Manufacturer / Brand Microchip
Manufacturer part number MCP9700-E/TO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, Microchip

MCP9700/9701 Thermistor ICs

The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Output Type Voltage
Operating Temperature Range -40 to +125 °C
Height 4.62 mm
Interface Type Analogue
Dimensions 4.71 x 3.62 x 4.62 mm
Package Type TO-92
Maximum Operating Temperature +125 °C
Accuracy ±1 °C
Length 4.71 mm
Maximum Operating Supply Voltage 5.5 V
Width 3.62 mm
Minimum Operating Supply Voltage 2.3 V
Pin Count 3
Sensor Function Temperature
Sensor Gain 10 mV/°C
Checking stock...
IDR
149,992.70
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1149,992.707,499.64
*price per unit indicative
"Microchip MCP9700-E/TO, Voltage Temperature Sensor -40 to +125 °C ±1°C Analogue, 3-Pin TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products