Microchip ATF22V10C-15JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, Minimum of

RS Stock No.:
1278213
Mfr. Prt No.:
ATF22V10C-15JU
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278213
Product description Microchip ATF22V10C-15JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, Minimum of
Manufacturer / Brand Microchip
Manufacturer part number ATF22V10C-15JU
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
RS stock number 1278213
Product description Microchip ATF22V10C-15JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, Minimum of
Manufacturer / Brand Microchip
Manufacturer part number ATF22V10C-15JU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.


Specifications

Attribute Value
Brand Microchip
Re-programmability Support Yes
Height 4.06 mm
Width 11.58 mm
Maximum Internal Frequency Minimum of 83.3 MHz
Minimum Operating Temperature -40 °C
Dimensions 11.58 x 11.58 x 4.06 mm
Pin Count 28
Number of User I/Os 10
Mounting Type Surface Mount
Package Type PLCC
Maximum Operating Temperature +85 °C
Number of Macro Cells 10
Propagation Delay Test Condition 50 pF
Length 11.58 mm
Maximum Propagation Delay Time 15 ns
Fabrication Technology CMOS, TTL
Family Name ATF22V10C
Maximum Operating Supply Voltage 5 V
Number of Gates 350
Checking stock...
IDR
167,194.66
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1167,194.6633,438.93
*price per unit indicative
"Microchip ATF22V10C-15JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, Minimum of" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda