LT6200CS8#PBF Analog Devices, Op Amp, RRIO, 145MHz, 3 → 12 V, 8-Pin SOIC

RS Stock No.:
5061066
Mfr. Prt No.:
LT6200CS8#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5061066
Product description LT6200CS8#PBF Analog Devices, Op Amp, RRIO, 145MHz, 3 → 12 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number LT6200CS8#PBF
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
RS stock number 5061066
Product description LT6200CS8#PBF Analog Devices, Op Amp, RRIO, 145MHz, 3 → 12 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number LT6200CS8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

High Speed Low Noise Op Amps, Linear Technology

A range of operational amplifiers from Linear Technology combining very low noise with high speed operation. These devices have high gain bandwidth products and high slew rates coupled with ultra-low noise levels making them ideal for demanding wideband small signal applications. Typical uses include high speed, high resolution ADC drivers, low noise active filters and low-level signal amplification.


Specifications

Attribute Value
Brand Analog Devices
Maximum Operating Temperature +70 °C
Length 5 mm
Width 3.99 mm
Pin Count 8
Number of Channels per Chip 1
Typical Single Supply Voltage 3 → 12 V
Amplifier Type High Speed, Low Noise
Typical Dual Supply Voltage ±3 V, ±5 V
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 145 MHz
Typical Input Voltage Noise Density 1.5 nV/√Hz
Height 1.48 mm
Typical Voltage Gain 101.6 dB
Dimensions 5 x 3.99 x 1.48 mm
Typical Slew Rate 44 V/µs
Package Type SOIC
Checking stock...
IDR
114,015.43
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1114,015.43
*price per unit indicative
"LT6200CS8#PBF Analog Devices, Op Amp, RRIO, 145MHz, 3 → 12 V, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda