LT1006CN8#PBF Linear Technology, Op Amp, 600kHz, 3 → 28 V, 8-Pin PDIP

RS Stock No.:
5456010
Mfr. Prt No.:
LT1006CN8#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5456010
Product description LT1006CN8#PBF Linear Technology, Op Amp, 600kHz, 3 → 28 V, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1006CN8#PBF
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
RS stock number 5456010
Product description LT1006CN8#PBF Linear Technology, Op Amp, 600kHz, 3 → 28 V, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1006CN8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.


Specifications

Attribute Value
Brand Analog Devices
Dimensions 10.16 x 6.48 x 3.3 mm
Typical Slew Rate 0.4 V/µs
Package Type PDIP
Maximum Operating Temperature +70 °C
Typical Single Supply Voltage 3 → 28 V
Length 10.16 mm
Width 6.48 mm
Typical Dual Supply Voltage ±2 → ±18 V
Minimum Operating Temperature 0 °C
Pin Count 8
Mounting Type Through Hole
Power Supply Type Single
Typical Voltage Gain 126.02 dB
Typical Input Voltage Noise Density 23 nV/√Hz
Number of Channels per Chip 1
Amplifier Type Low Power, Precision
Rail to Rail No
Typical Gain Bandwidth Product 600 kHz
Height 3.3 mm
Checking stock...
IDR
83,282.66
Out of stock
Price Pack
Unit(s)Per Unit(IDR)
183,282.66
*price per unit indicative
"LT1006CN8#PBF Linear Technology, Op Amp, 600kHz, 3 → 28 V, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda