TSV914IDT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V, 5 V, 14-Pin SOIC

RS Stock No.:
6867537
Mfr. Prt No.:
TSV914IDT
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6867537
Product description TSV914IDT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V, 5 V, 14-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number TSV914IDT
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
RS stock number 6867537
Product description TSV914IDT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V, 5 V, 14-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number TSV914IDT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers

The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.

Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 8 MHz
Height 1.65 mm
Typical Voltage Gain 91 dB
Typical Single Supply Voltage 3 V, 5 V
Dimensions 8.75 x 4 x 1.65 mm
Typical Slew Rate 4.5 V/µs
Package Type SOIC
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 27 nV/√Hz
Length 8.75 mm
Width 4 mm
Pin Count 14
Number of Channels per Chip 4
Amplifier Type High Speed
Checking stock...
IDR
115,588.78
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1115,588.7823,117.76
*price per unit indicative
"TSV914IDT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V, 5 V, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda