MIC7300YM5-TR Microchip, Op Amp, RRIO, 550kHz 1 kHz, 5-Pin SOT-23

RS Stock No.:
9101874
Mfr. Prt No.:
MIC7300YM5-TR
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9101874
Product description MIC7300YM5-TR Microchip, Op Amp, RRIO, 550kHz 1 kHz, 5-Pin SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MIC7300YM5-TR
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
RS stock number 9101874
Product description MIC7300YM5-TR Microchip, Op Amp, RRIO, 550kHz 1 kHz, 5-Pin SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MIC7300YM5-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Micrel Semiconductor

Operational Amplifiers, Microchip


Specifications

Attribute Value
Brand Microchip
Amplifier Type General Purpose
Width 1.75 mm
Typical Voltage Gain 110.6 dB
Dimensions 3.02 x 1.75 x 1.3 mm
Pin Count 5
Offset Voltage 9 mV
Typical Slew Rate 0.5 V/µs
Maximum Operating Frequency 1 kHz
Number of Channels per Chip 1
Height 1.3 mm
Input Offset Current 0.25 pA
Minimum Operating Temperature -40 °C
Input Voltage Range 2.2 → 10 V
Mounting Type Surface Mount
Typical Input Voltage Noise Density 37 nV/√Hz
Power Supply Type Single
Minimum Input Voltage 2.2 V
Package Type SOT-23
Maximum Operating Temperature +85 °C
Rail to Rail Rail to Rail Input/Output
Length 3.02 mm
Typical Gain Bandwidth Product 550 kHz
Maximum Input Voltage 10 V
Checking stock...
IDR
135,203.21
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1135,203.215,408.13
*price per unit indicative
"MIC7300YM5-TR Microchip, Op Amp, RRIO, 550kHz 1 kHz, 5-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda