CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin

RS Stock No.:
6240995
Mfr. Prt No.:
CSTLS16M0X51-A0
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6240995
Product description CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin
Manufacturer / Brand Murata
Manufacturer part number CSTLS16M0X51-A0
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
RS stock number 6240995
Product description CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin
Manufacturer / Brand Murata
Manufacturer part number CSTLS16M0X51-A0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Resonators

CST Series

Built-in load capacitors

L526609-25

Specifications

Attribute Value
Brand Murata
Length 5.5 mm
Frequency Ageing ±0.2 %/Year
Mounting Type Through Hole
Frequency Tolerance ±0.5 %
Resonance Resistance 50 Ω
Width 3.5 mm
Maximum Operating Temperature 80 °C
Minimum Operating Temperature -20 °C
Load Capacitance 5 pF
Frequency Stability ±0.2
Mode of Oscillation 3rd Overtone
Pin Count 3
Resonance Frequency 16 MHz
Checking stock...
IDR
31,152.33
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
131,152.333,115.23
*price per unit indicative
"CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda