TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, CGPT Series
- RS Stock No.:
- 1706692
- Mfr. Prt No.:
- CGPT-R-3.2-0
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1706692 |
| Product description | TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, CGPT Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | CGPT-R-3.2-0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1706692 |
| Product description | TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, CGPT Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | CGPT-R-3.2-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Refill Flame Retardant 2:1 CGPT
The RaySpool tubing is supplied on small reels, easily to access and dispense. This convenient system is ideal for easy storing in workshops and laboratories.
The CGPT Series of heat shrink tubing has been designed for use across all industries due to its durability and resistance to most common chemicals and solvents. With a combination of excellent chemical, electrical and physical properties, it is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.
APPROVALS : UL file E35586, CSA - LR 31929
Features and Benefits
• Flexible polyolefin tubing
• Flame retardant (colours only)
• Extremely durable
• 2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
• Good resistance to chemicals and solvents
• Excellent physical and electrical performance
• Colour coded cables for easy identification
• Operating temperature -40°C to 135°C
• Heat shrink temperature: 80°C
• Easy to store, access and dispense
• Supplied on small reels within the box
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | CGPT |
| Colour | Black |
| Flame Retardant | Yes |
| Sleeve Diameter | 3.2 mm |
| Sleeve Length | 10 m |
| Shrink Ratio | 2:1 |
| Shrunk Diameter | 1.6 mm |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | No |
| Halogen Free | Yes |
| Material | Polyolefin |