MTCH102-I/MS, Capacitive Touch Screen Controller Simple I/O, 8-Pin MSOP

RS Stock No.:
9053163
Mfr. Prt No.:
MTCH102-I/MS
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9053163
Product description MTCH102-I/MS, Capacitive Touch Screen Controller Simple I/O, 8-Pin MSOP
Manufacturer / Brand Microchip
Manufacturer part number MTCH102-I/MS
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
RS stock number 9053163
Product description MTCH102-I/MS, Capacitive Touch Screen Controller Simple I/O, 8-Pin MSOP
Manufacturer / Brand Microchip
Manufacturer part number MTCH102-I/MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Human Machine Interface (HMI), Microchip

MTCH102/105/108 Capacitive Proximity Touch Controllers

The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy optimisation.

Features

High Signal to Noise Ratio (SNR)
Adjustable Sensitivity with Compensation for Different Sensor Sizes
Multi-Stage Active Noise Suppression Filters
Automatic Environmental Compensation
Supports a Wide Range of Sensor Shapes and Sizes
Simple I/O Interface
Smart Scan Scheduling
Threshold Hysteresis
Flexible Low-Power Mode
Brown-Out Protection
Operating Voltage Range: 2.05V to 3.6V
Operating Temperature: -40°C to +85°C


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type MSOP
Maximum Operating Temperature +85 °C
Length 3 mm
Sensor Type Touch Screen Controllers
Height 0.95 mm
Width 3 mm
Interface Type Simple I/O
Dimensions 3 x 3 x 0.95 mm
Pin Count 8
Sensing Technology Capacitive
Typical Operating Supply Voltage 2.05 to 3.6 V
Checking stock...
IDR
118,630.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1118,630.5911,863.06
*price per unit indicative
"MTCH102-I/MS, Capacitive Touch Screen Controller Simple I/O, 8-Pin MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda