Mean Well 100W Isolated DC-DC Converter Rack Mount, Voltage in 36 → 72 V dc, Voltage out 12V dc
- RS Stock No.:
- 0491239
- Mfr. Prt No.:
- SD-100C-12
- Brand:
- Mean Well

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0491239 |
| Product description | Mean Well 100W Isolated DC-DC Converter Rack Mount, Voltage in 36 → 72 V dc, Voltage out 12V dc |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | SD-100C-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0491239 |
| Product description | Mean Well 100W Isolated DC-DC Converter Rack Mount, Voltage in 36 → 72 V dc, Voltage out 12V dc |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | SD-100C-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter
Note
Stock nos. 678-3587, 491-241 & 183-679 de-rate below 0 and above 30°C.
Stock nos. 678-3580, 491-239, 678-3584 & 678-3593 de-rate below 0 and above 40°C.
Stock nos. 183-657, & 183-708 de-rate below 0 and above 50°C.
MTBF to MIL-HDBK-217F (25°C).
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Specifications
| Attribute | Value |
| Brand | Mean Well |
| Depth | 38 mm |
| Output Voltage Adjustment Range | 11 → 16 V |
| Input Voltage Range | 36 → 72 V dc |
| Minimum Temperature | -10 °C |
| Efficiency | 77 % |
| Output Voltage | 12 V dc |
| Output Current | 8.5 A |
| Load Regulation | ±0.3 % |
| Input Voltage Nominal | 48 V dc |
| Standards Met | 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A |
| Mounting Type | Rack Mount |
| Width | 98 mm |
| Isolation Voltage | 1.5 kV ac |
| Number of Outputs | 1 |
| Maximum Temperature | +60 °C |
| Length | 199 mm |
| Power Rating | 100 W |