XP Power QSB600 600W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc

RS Stock No.:
1718733
Mfr. Prt No.:
QSB60024S12
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1718733
Product description XP Power QSB600 600W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand XP Power
Manufacturer part number QSB60024S12
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
RS stock number 1718733
Product description XP Power QSB600 600W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand XP Power
Manufacturer part number QSB60024S12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand XP Power
Output Voltage Adjustment Range -60 → +10 %
Width 61 mm
Input Voltage Range 18 → 36 V dc
Number of Outputs 1
Depth 5.5 mm
Minimum Temperature -40 °C
Output Voltage 12 V dc
Maximum Temperature +100 °C
Input Voltage Nominal 24 V dc
Standards Met CE, EN 55022, LVD, MIL-HDBK-217F, MIL-STD-810F
Series QSB600
Package Full Brick
Output Current 50 A
Isolation Voltage 1.5 kV dc
Mounting Type PCB Mount
Load Regulation ±0.5 %
Length 116.8 mm
Power Rating 600 W
Checking stock...
IDR
3,536,890.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,536,890.80
*price per unit indicative
"XP Power QSB600 600W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products