Mean Well 15W Isolated DC-DC Converter Chassis Mount, Voltage in 9.2 → 18 V dc, Voltage out 24V dc

RS Stock No.:
6783540
Mfr. Prt No.:
SD-15A-24
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6783540
Product description Mean Well 15W Isolated DC-DC Converter Chassis Mount, Voltage in 9.2 → 18 V dc, Voltage out 24V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-15A-24
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
RS stock number 6783540
Product description Mean Well 15W Isolated DC-DC Converter Chassis Mount, Voltage in 9.2 → 18 V dc, Voltage out 24V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-15A-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter

The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.

Note

De-rating below 0 and above 40°C.

Features and benefits:

• 2:1 wide input range

• Great protection against short-circuits and overloads/voltages

• Low ripple noise

• Adjustable output voltages for the three types are; 24 V dc is 21- 26.4 V dc; 12 V dc is 10.8 - 13.2 V dc and 5 V dc is 4.75 - 5.5 V dc

• Built-in EMI filter

• LED power-on indicator

• 2-year manufacturer warranty


Specifications

Attribute Value
Brand Mean Well
Output Voltage Adjustment Range 21.6 → 26.4 V
Mounting Type Chassis Mount
Input Voltage Range 9.2 → 18 V dc
Width 51 mm
Depth 28 mm
Minimum Temperature -10 °C
Efficiency 70 %
Output Voltage 24 V dc
Output Current 625 mA
Load Regulation ±0.2 %
Isolation Voltage 2 kV ac
Number of Outputs 1
Maximum Temperature +60 °C
Input Voltage Nominal 12 V dc
Standards Met 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Length 78 mm
Power Rating 15 W
Checking stock...
IDR
249,847.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1249,847.98
*price per unit indicative
"Mean Well 15W Isolated DC-DC Converter Chassis Mount, Voltage in 9.2 → 18 V dc, Voltage out 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products