Mean Well 1000W Isolated DC-DC Converter Rack Mount, Voltage in 19 → 72 V dc, Voltage out 48V dc

RS Stock No.:
6783672
Mfr. Prt No.:
SD-1000L-48
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6783672
Product description Mean Well 1000W Isolated DC-DC Converter Rack Mount, Voltage in 19 → 72 V dc, Voltage out 48V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-1000L-48
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
RS stock number 6783672
Product description Mean Well 1000W Isolated DC-DC Converter Rack Mount, Voltage in 19 → 72 V dc, Voltage out 48V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-1000L-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Note

De-rating above 50°C.
MTBF to MIL-HDBK-217F (25°C).

APPROVALS : CB, TUV

High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation


Specifications

Attribute Value
Brand Mean Well
Mounting Type Rack Mount
Output Voltage Adjustment Range 46 → 60 V
Input Voltage Range 19 → 72 V dc
Width 127 mm
Input Voltage Nominal 19 → 72 V dc
Depth 41 mm
Minimum Temperature -20 °C
Efficiency 90 %
Output Voltage 48 V dc
Output Current 21 A
Load Regulation ±0.5 %
Isolation Voltage 2 kV ac
Number of Outputs 1
Maximum Temperature +60 °C
Standards Met 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Length 295 mm
Power Rating 1000 W
Checking stock...
IDR
4,223,290.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,223,290.96
*price per unit indicative
"Mean Well 1000W Isolated DC-DC Converter Rack Mount, Voltage in 19 → 72 V dc, Voltage out 48V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products